Finder 85.03.0.012.0000 TDR multifunction timer Relay 3 COs 12V DC/AC

MPN
85.03.0.012.0000
Brand
Finder
EAN-13
8012823275512
Order Code
03-4582
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £30.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Manufactured by Finder, this multifunction time delay relay features three change-overs and is designed for DIN rail mounting. It offers versatile timing functions suitable for applications such as surge protection and staircase light control. This relay is ideal for precise automation and timing tasks in industrial and commercial environments.
Type TDR
Clock functio , tarting with pause, riable false
Clock functio , tarting with pulse, riable true
Connection Screw terminal
Contact Configuration 3 hange-overs°C
Contact Material AgNi
Depth 27.7mm
EF003360 true
Electrical lifespan 200 · 103
Function delay on de-energization false
Function delay-on energization true
Function flashin , tarting with pause, fixed time false
Function flashin , tarting with pulse, fixed time false
Function floating contact on de-energization false
Function floating contact on energization true
Function pulse shaping true
Function star-delta false
Height 63.1mm
IP Rating IP40
Maximum Temperature 60°C
Min. temperature -20°C
Misc Attribute 2 Multifunction
Nominal Current 10A
Number of output , delayed, ormally closed contact 0
Number of output , delayed, ormally open contact 0
Number of output , undelayed, hange-over contact 0
Number of output , undelayed, ormally closed contact 0
Number of output , undelayed, ormally open contact 0
Number of outputs, delayed, change-over contact 3
Output , reversible delayed/undelayed falses
Pluggable on auxiliary contact block false
Rated control supply voltage AC 50 Hz 12 - 12V
Rated control supply voltage AC 60 Hz 12 - 12V
Rated control supply voltage DC 12 - 12V
Remote operation possible false
Suitable as remote control false
Suitable for DIN rail (top hat rail) mounting false
Suitable for front mounting false
Switching current (max.) 20A
Switching voltage (max.) [AC] 400V
Time Range 0.05 - 360000s
Type of electric connection Plug-in connection
Voltage type for actuating AC/DC
Width 20.6mm
With semiconductor output false

Reviews

Be the first to submit a review

Trustpilot