Finder 80.51.0.240.P000 TDR Multifunction Timer 0.1 s-24 h 1 CO Relay

Image Representative of Range

Finder 80.51.0.240.P000 TDR Multifunction Timer 0.1 s-24 h 1 CO Relay

MPN
80.51.0.240.P000
Brand
Finder
EAN-13
8012823420080
Order Code
03-4574
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £36.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 203 in stock

The Finder 80.51.0.240.P000 is a multifunction time delay relay with a time range of 0.1 seconds to 24 hours and one change-over contact. It is DIN rail mountable and designed for applications requiring precise timing control, such as staircase lighting and surge protection switching. Additionally, it offers versatility and reliability for industrial and commercial electrical installations.
Type TDR
Connection Push-in connector
Contact Configuration 1 hange-over°C
Contact Material AgNi
Depth 88.8mm
Dim (W x H x D) 17.5 x 60.8 x 88.8mm
Height 60.8mm
IP Rating IP20
Max. switching capacity 2000VA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 2 Multifunction
Operating Voltage 24, 24 - 240, 240 V DC, V AC
Switching current (max.) 8A
Switching voltage (max.) [AC] 400V
Time range (max.) 24h
Time range (min.) 0.1s
Width 17.5mm

Reviews

Be the first to submit a review

Trustpilot