Finder 85.04.0.125.0000 miniature timer Relay 4 changeovers 125V DC/AC

Image Representative of Range

Finder 85.04.0.125.0000 miniature timer Relay 4 changeovers 125V DC/AC

MPN
85.04.0.125.0000
Brand
Finder
EAN-13
8012823275888
Order Code
03-4586
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £31.64
5+ £31.46
10+ £31.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Finder manufactures the 85.04.0.125.0000 time delay relay, which operates on 125 V DC/AC with a wide time range of 0.05 to 360000 seconds and offers four change-overs. This multifunction relay is ideal for precise control in automation systems, including stairwell lighting and timing applications. Its capability for rail mounting ensures easy installation in control panels.
Type TDR
Clock functio , tarting with pause, riable false
Clock functio , tarting with pulse, riable true
Connection Connector
Contact Configuration 4 hange-overs°C
Depth 63.1mm
Dim (W x H x D) 20.6 x 27.7 x 63.1mm
EF003360 true
Function delay on de-energization false
Function delay-on energization true
Function flashin , tarting with pause, fixed time false
Function flashin , tarting with pulse, fixed time false
Function floating contact on de-energization false
Function floating contact on energization true
Function pulse shaping true
Function star-delta false
Height 27.7mm
Nominal Current 10A
Number of output , delayed, ormally closed contact 0
Number of output , delayed, ormally open contact 0
Number of output , undelayed, hange-over contact 0
Number of output , undelayed, ormally closed contact 0
Number of output , undelayed, ormally open contact 0
Number of outputs, delayed, change-over contact 4
Operating Voltage 125V DC/AC
Output , reversible delayed/undelayed falses
Pluggable on auxiliary contact block false
Rated control supply voltage AC 50 Hz 125 - 125V
Rated control supply voltage AC 60 Hz 125 - 125V
Rated control supply voltage DC 125 - 125V
Remote operation possible false
Suitable as remote control false
Suitable for DIN rail (top hat rail) mounting false
Suitable for front mounting false
Switching current (max.) 7A
Time Range 0.05 - 360000s
Time range (max.) 360000s
Time range (min.) 0.05s
Type of electric connection Plug-in connection
Voltage type for actuating AC/DC
Width 20.6mm
With semiconductor output false

Reviews

Be the first to submit a review

Trustpilot