Finder 80.51.0.240.0000 TDR Multifunction Timer 0.1s-24h 1 change-over

Image Representative of Range

Finder 80.51.0.240.0000 TDR Multifunction Timer 0.1s-24h 1 change-over

MPN
80.51.0.240.0000
Brand
Finder
EAN-13
8012823345741
Order Code
03-4573
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £24.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 695 in stock

The Finder 80.51.0.240.0000 is a multifunction time delay relay with a time range from 0.1 seconds to 24 hours, featuring a single change-over contact. It is rail-mounted, making it ideal for applications requiring precise timing in electrical circuits. This relay can be used in various settings such as controlling staircase lighting or as a surge protection switch.
Type TDR
Clock function, starting with pause, variable N/A
Clock function, starting with pulse, variable N/A
Connection Screw terminal
Contact Configuration 1 hange-over°C
Contact Material AgNi
Depth 88.8mm
Dim (W x H x D) 17.5 x 60.8 x 88.8mm
EF003360 false
Function delay on de-energization true
Function delay-on energization true
Function flashin , tarting with pause, fixed time false
Function flashin , tarting with pulse, fixed time false
Function floating contact on de-energization true
Function floating contact on energization true
Function pulse shaping N/A
Function star-delta false
Height 60.8mm
IP Rating IP20
Max. switching capacity 2000VA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 2 Multifunction
Nominal Current 8A
Number of output , delayed, hange-over contact 1
Number of output , delayed, ormally closed contact 0
Number of output , delayed, ormally open contact 0
Number of outputs, undelayed, change-over contact N/A
Number of outputs, undelayed, normally closed contact N/A
Number of outputs, undelayed, normally open contact N/A
Operating Voltage 24, 24 - 240, 240 V DC, V AC
Outputs, reversible delayed/undelayed N/A
Pluggable on auxiliary contact block N/A
Rated control supply voltage AC 50 Hz 24 - 240V
Rated control supply voltage AC 60 Hz 24 - 240V
Rated control supply voltage DC 24 - 240V
Remote operation possible false
Suitable as remote control false
Suitable for DIN rail (top hat rail) mounting true
Suitable for front mounting false
Switching current (max.) 8A
Switching voltage (max.) [AC] 400V
Time Range 0.1 - 86400s
Time range (max.) 24h
Time range (min.) 0.1s
Type of electric connection Screw connection
Voltage type for actuating AC/DC
Width 17.5mm
With semiconductor output true

Reviews

Be the first to submit a review

Trustpilot