Finder 85.02.0.125.0000 MF timer Relay 10A/250V AC 125V DC/AC 0.05-100h IP20

Image Representative of Range

Finder 85.02.0.125.0000 MF timer Relay 10A/250V AC 125V DC/AC 0.05-100h IP20

MPN
85.02.0.125.0000
Brand
Finder
EAN-13
8012823275642
Order Code
03-4580
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £39.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Finder's time delay relay model 85.02.0.125.0000 can handle both AC and DC voltages up to 125 V, with a time range between 0.05 and 360000 seconds, and features two change-over contacts. It is a versatile multifunction relay suitable for applications requiring precise timing control, such as in staircase lighting and surge protection systems. The relay is compatible with DIN rail mounting, making it ideal for organised and secure installations.
Type TDR
Clock functio , tarting with pause, riable false
Clock functio , tarting with pulse, riable true
Connection Connector
Contact Configuration 2 hange-overs°C
Depth 63.1mm
Dim (W x H x D) 20.6 x 27.7 x 63.1mm
EF003360 true
Function delay on de-energization false
Function delay-on energization true
Function flashin , tarting with pause, fixed time false
Function flashin , tarting with pulse, fixed time false
Function floating contact on de-energization false
Function floating contact on energization true
Function pulse shaping true
Function star-delta false
Height 27.7mm
Nominal Current 10A
Number of output , delayed, ormally closed contact 0
Number of output , delayed, ormally open contact 0
Number of output , undelayed, hange-over contact 0
Number of output , undelayed, ormally closed contact 0
Number of output , undelayed, ormally open contact 0
Number of outputs, delayed, change-over contact 2
Operating Voltage 125V DC/AC
Output , reversible delayed/undelayed falses
Pluggable on auxiliary contact block false
Rated control supply voltage AC 50 Hz 125 - 125V
Rated control supply voltage AC 60 Hz 125 - 125V
Rated control supply voltage DC 125 - 125V
Remote operation possible false
Suitable as remote control false
Suitable for DIN rail (top hat rail) mounting false
Suitable for front mounting false
Switching current (max.) 10A
Time Range 0.05 - 360000s
Time range (max.) 360000s
Time range (min.) 0.05s
Type of electric connection Plug-in connection
Voltage type for actuating AC/DC
Width 20.6mm
With semiconductor output false

Reviews

Be the first to submit a review

Trustpilot