Finder 85.03.0.024.0000 TDR miniature timer Relay 24V DC/AC 3 CO contacts

Image Representative of Range

Finder 85.03.0.024.0000 TDR miniature timer Relay 24V DC/AC 3 CO contacts

MPN
85.03.0.024.0000
Brand
Finder
EAN-13
8012823275529
Order Code
03-4583
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £30.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Finder 85.03.0.024.0000 is a multifunction time delay relay suitable for both DC and AC 24 V applications. With a time range of 0.05 to 360,000 seconds and three change-over contacts, it offers versatile timing capabilities. It is ideal for use in industrial automation and control systems, such as staircase light switches and delay switches.
Type TDR
Clock functio , tarting with pause, riable false
Clock functio , tarting with pulse, riable true
Connection Connector
Contact Configuration 3 hange-overs°C
Depth 63.1mm
Dim (W x H x D) 20.6 x 27.7 x 63.1mm
EF003360 true
Function delay on de-energization false
Function delay-on energization true
Function flashin , tarting with pause, fixed time false
Function flashin , tarting with pulse, fixed time false
Function floating contact on de-energization false
Function floating contact on energization true
Function pulse shaping true
Function star-delta false
Height 27.7mm
Nominal Current 10A
Number of output , delayed, ormally closed contact 0
Number of output , delayed, ormally open contact 0
Number of output , undelayed, hange-over contact 0
Number of output , undelayed, ormally closed contact 0
Number of output , undelayed, ormally open contact 0
Number of outputs, delayed, change-over contact 3
Operating Voltage 24V DC/AC
Output , reversible delayed/undelayed falses
Pluggable on auxiliary contact block false
Rated control supply voltage AC 50 Hz 24 - 24V
Rated control supply voltage AC 60 Hz 24 - 24V
Rated control supply voltage DC 24 - 24V
Remote operation possible false
Suitable as remote control false
Suitable for DIN rail (top hat rail) mounting false
Suitable for front mounting false
Switching current (max.) 10A
Time Range 0.05 - 360000s
Time range (max.) 360000s
Time range (min.) 0.05s
Type of electric connection Plug-in connection
Voltage type for actuating AC/DC
Width 20.6mm
With semiconductor output false

Reviews

Be the first to submit a review

Trustpilot