Finder 38.21.0.024.0060 time Relay 24V DC/AC 0.1-21600s 1 change-over

MPN
38.21.0.024.0060
Brand
Finder
EAN-13
2050011621426
Order Code
03-3593
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £33.64
5+ £33.44
10+ £33.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

The Finder 38.21.0.024.0060 is a multifunction relay designed for both DC and AC operations at 24 volts. It features a wide time range from 0.1 to 21,600 seconds with one change-over contact. This time delay relay is ideal for applications such as delay switches and staircase light controls.
Type TDR
Complete with socket true
Connection Screws
Contact Configuration 1 hange-over°C
Degree of protection (IP) IP20
Depth 75.6mm
Dim (W x H x D) 6.2 x 87.9 x 75.6mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 87.9mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Nominal Current 6A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating Voltage 24V DC/AC
Rated control supply voltage AC 50 Hz 24 - 24V
Rated control supply voltage AC 60 Hz 24 - 24V
Rated control supply voltage DC 24 - 24V
Switching current (max.) 6A
Time range (max.) 21600s
Time range (min.) 0.1s
Type of electric connection Screw connection
Type of switch contact Single contact
Voltage type for actuating AC/DC
Width 6.2mm
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot