Finder 85.04.0.048.0000 TDR multifunction timer Relay 4 changeovers

MPN
85.04.0.048.0000
Brand
Finder
EAN-13
8012823275581
Order Code
03-4585
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £39.59
5+ £34.91
10+ £34.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by Finder, the 85.04.0.048.0000 is a multifunction time delay relay with four change-overs. This relay is designed for rail mounting and offers surge protection, making it ideal for various timing and switching applications. Typical uses include controlling staircase lighting and other time-dependent functions.
Type TDR
Clock functio , tarting with pause, riable false
Clock functio , tarting with pulse, riable true
Connection Screw terminal
Contact Configuration 4 hange-overs°C
Contact Material AgNi
Depth 27.7mm
EF003360 true
Electrical lifespan 150 · 103
Function delay on de-energization false
Function delay-on energization true
Function flashin , tarting with pause, fixed time false
Function flashin , tarting with pulse, fixed time false
Function floating contact on de-energization false
Function floating contact on energization true
Function pulse shaping true
Function star-delta false
Height 63.1mm
IP Rating IP40
Maximum Temperature 60°C
Min. temperature -20°C
Misc Attribute 2 Multifunction
Nominal Current 10A
Number of output , delayed, ormally closed contact 0
Number of output , delayed, ormally open contact 0
Number of output , undelayed, hange-over contact 0
Number of output , undelayed, ormally closed contact 0
Number of output , undelayed, ormally open contact 0
Number of outputs, delayed, change-over contact 4
Output , reversible delayed/undelayed falses
Pluggable on auxiliary contact block false
Rated control supply voltage AC 50 Hz 48 - 48V
Rated control supply voltage AC 60 Hz 48 - 48V
Rated control supply voltage DC 48 - 48V
Remote operation possible false
Suitable as remote control false
Suitable for DIN rail (top hat rail) mounting false
Suitable for front mounting false
Switching current (max.) 15A
Switching voltage (max.) [AC] 250V
Time Range 0.05 - 360000s
Type of electric connection Plug-in connection
Voltage type for actuating AC/DC
Width 20.6mm
With semiconductor output false

Reviews

Be the first to submit a review

Trustpilot