Finder Power Relays PCB relay 610204

Finder Brand: Finder
The group of parts consists of Finder relays designed for various DC voltages, with 2 CO contacts, capable of handling 8A, and suitable for both plug-in and PCB mounting configurations.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Contact Configuration Complete with socket Coil Resistance Degree of protection (IP) Connection Contact Material Dimensions Control Mode Drive, polarization Drive, switching attitude Creepage distance (coil/clips) IP Rating Material contact Material of contact insert Material of contact surface Nominal Current Number of contacts as change-over contact Number of contacts as normally closed contact Max. pick-up Voltage
Finder 40.52.7.005.0001pcB Relay 5 V DC 8 A 2 CO RT III Relay 5.0mm pin
Finder 40.52.7.005.0001pcB Relay 5 V DC 8 A 2 CO RT III Relay 5.0mm pin
Standard range
Order code: 03-3730
MPN: 40.52.7.005.0001

Order in multiples of 10


Despatched same day - 8 in stockBack-order availability date - 28/10/2026
10+ £3.87
Price per unit Ex VAT
5V DC 2CO (DPDT) false N/A (W x H x D) 12.4 x 25 x 29 mm Polarity free Mono stable IP67 Other copper alloys Thermoplastic Untreated 8A 2 0
Finder 40.52.7.018.0001pcB Relay 18V DC 8A 2 CO RT III 5mm pin grid
Finder 40.52.7.018.0001pcB Relay 18V DC 8A 2 CO RT III 5mm pin grid
Standard range
Order code: 03-3738
MPN: 40.52.7.018.0001

Despatched within 4 working days - 53 in stock
1+ £5.23
Price per unit Ex VAT
18V DC 2CO (DPDT) false N/A (W x H x D) 12.4 x 25 x 29 mm Polarity free Mono stable IP67 Other copper alloys Thermoplastic Untreated 8A 2 0
Finder 40.52.7.024.0001pcB Relay 24V DC 8A 2 CO contact Plug-in/PCB mount
Finder 40.52.7.024.0001pcB Relay 24V DC 8A 2 CO contact Plug-in/PCB mount
Standard range
Order code: 03-3741
MPN: 40.52.7.024.0001

Despatched within 4 working days - 66 in stock
1+ £4.83
Price per unit Ex VAT
24V DC 2CO (DPDT) false N/A (W x H x D) 12.4 x 25 x 29 mm Polarity free Mono stable IP67 Other copper alloys Thermoplastic Untreated 8A 2 0
Finder 40.52.7.024.0301pcB Relay 24V DC 8A 2 closers RT III sealed
Finder 40.52.7.024.0301pcB Relay 24V DC 8A 2 closers RT III sealed
Standard range
Order code: 03-3743
MPN: 40.52.7.024.0301

Despatched within 4 working days - 64 in stock
1+ £4.81
Price per unit Ex VAT
24V DC 2NO (W x H x D) 12.4 x 25 x 29 mm IP67
Finder 40.52.7.024.5001pcB Relay 24V DC 8A 2CO AgNi gold-plated contacts
Finder 40.52.7.024.5001pcB Relay 24V DC 8A 2CO AgNi gold-plated contacts
Extended range
Order code: 03-3745
MPN: 40.52.7.024.5001

Available to back orderBack order, lead time 8 weeks
1+ £7.58
Price per unit Ex VAT
24V DC 2CO (DPDT) false N/A (W x H x D) 12.4 x 25 x 29 mm Polarity free Mono stable IP67 Other copper alloys Thermoplastic Gold 8A 2 0
Finder 40.52.8.024.0001pcB Relay 24V AC 8A 2 change-overs 5.0mm grid
Finder 40.52.8.024.0001pcB Relay 24V AC 8A 2 change-overs 5.0mm grid
Standard range
Order code: 03-3755
MPN: 40.52.8.024.0001

Despatched within 4 working days - 54 in stock
1+ £5.33
Price per unit Ex VAT
24V AC 2CO (DPDT) false N/A (W x H x D) 12.4 x 25 x 29 mm Polarity free Mono stable IP67 Other copper alloys Thermoplastic Untreated 8A 2 0
Finder 40.52.8.024.5001pcB Relay 24 V AC 8 A 2 change-overs Plug-in
Finder 40.52.8.024.5001pcB Relay 24 V AC 8 A 2 change-overs Plug-in
Standard range
Order code: 03-3757
MPN: 40.52.8.024.5001

Despatched within 4 working days - 5 in stock
1+ £8.74
Price per unit Ex VAT
24V 2CO (DPDT) false N/A (W x H x D) 12.4 x 25 x 29 mm Polarity free Mono stable IP67 Other copper alloys Thermoplastic Gold 8A 2 0
Finder 40.52.8.048.0001pcB Relay 48V AC 8A 2 CO contacts RT III Plug-in
Finder 40.52.8.048.0001pcB Relay 48V AC 8A 2 CO contacts RT III Plug-in
Extended range
Order code: 03-3759
MPN: 40.52.8.048.0001

Available to back order
1+ £6.77
Price per unit Ex VAT
48V 2CO (DPDT) false N/A (W x H x D) 12.4 x 25 x 29 mm Polarity free Mono stable IP67 Other copper alloys Thermoplastic Untreated 8A 2 0
Finder 40.52.8.110.0001pcB Relay 110 V AC 8 A 2 CO Plug-in 5 mm grid
Finder 40.52.8.110.0001pcB Relay 110 V AC 8 A 2 CO Plug-in 5 mm grid
Standard range
Order code: 03-3763
MPN: 40.52.8.110.0001

Despatched within 4 working days - 36 in stock
1+ £7.10
Price per unit Ex VAT
110V AC 2CO (DPDT) false N/A (W x H x D) 12.4 x 25 x 29 mm Polarity free Mono stable IP67 Other copper alloys Thermoplastic Untreated 8A 2 0
Finder 40.52.8.120.0001pcB Relay 120 V AC 8 A 2 change-overs Plug-in
Finder 40.52.8.120.0001pcB Relay 120 V AC 8 A 2 change-overs Plug-in
Extended range
Order code: 03-3765
MPN: 40.52.8.120.0001

Available to back order
1+ £7.10
Price per unit Ex VAT
120V AC 2CO (DPDT) false N/A (W x H x D) 12.4 x 25 x 29 mm Polarity free Mono stable IP67 Other copper alloys Thermoplastic Untreated 8A 2 0
Finder 40.52.8.230.0001pcB Relay 230V AC 8A 2 CO 5mm RT III
Finder 40.52.8.230.0001pcB Relay 230V AC 8A 2 CO 5mm RT III
Standard range
Order code: 03-3766
MPN: 40.52.8.230.0001

Despatched within 4 working days - 67 in stock
1+ £7.87
Price per unit Ex VAT
230V AC 2CO (DPDT) false N/A (W x H x D) 12.4 x 25 x 29 mm Polarity free Mono stable IP67 Other copper alloys Thermoplastic Untreated 8A 2 0
Finder 40.52.8.230.5001pcB Relay 230V 8A 2CO Plug-in AgNi contacts
Finder 40.52.8.230.5001pcB Relay 230V 8A 2CO Plug-in AgNi contacts
Standard range
Order code: 03-3768
MPN: 40.52.8.230.5001

Despatched within 4 working days - 15 in stock
1+ £10.69
Price per unit Ex VAT
230V AC 2CO (DPDT) false N/A (W x H x D) 12.4 x 25 x 29 mm Polarity free Mono stable IP67 Other copper alloys Thermoplastic Gold 8A 2 0
Finder 40.52.9.012.0001pcB Relay 4V DC 8A 2 CO 12V coil RT III
Finder 40.52.9.012.0001pcB Relay 4V DC 8A 2 CO 12V coil RT III
Standard range
Order code: 03-3777
MPN: 40.52.9.012.0001

Despatched within 4 working days - 33 in stock
1+ £4.83
Price per unit Ex VAT
4V DC 2CO (DPDT) false N/A (W x H x D) 12.4 x 25 x 29 mm Polarity free Mono stable IP67 Other copper alloys Thermoplastic Untreated 8A 2 0
Finder 40.52.9.012.5001pcB Relay 12V DC 8 A 2 CO hard gold-plated
Finder 40.52.9.012.5001pcB Relay 12V DC 8 A 2 CO hard gold-plated
Extended range
Order code: 03-3778
MPN: 40.52.9.012.5001

Available to back order
1+ £8.19
Price per unit Ex VAT
12V DC 2CO (DPDT) false N/A (W x H x D) 12.4 x 25 x 29 mm Polarity free Mono stable IP20 Other copper alloys Thermoplastic Gold 8A 2 0
Finder 40.52.9.024.0001pcB Relay 24V DC 8A 2 change-overs guaranteed isolation
Finder 40.52.9.024.0001pcB Relay 24V DC 8A 2 change-overs guaranteed isolation
Standard range
Order code: 03-3782
MPN: 40.52.9.024.0001

Despatched within 4 working days - 398 in stock
2+ £4.83
Price per unit Ex VAT
24V DC 2CO (DPDT) false 900Ω N/A Solder pins AgNi (L x W x H) 29 x 12.4 x 25 mm monostable, 1 coil Polarity free Mono stable 8mm Other copper alloys Thermoplastic Untreated 8A 2 0 36V DC
Finder 40.52.9.024.5001pcB Relay 24V DC 8A 2 changeovers VDE compliant
Finder 40.52.9.024.5001pcB Relay 24V DC 8A 2 changeovers VDE compliant
Standard range
Order code: 03-3785
MPN: 40.52.9.024.5001

Despatched within 4 working days - 48 in stock
1+ £7.39
10+ £7.22
100+ £6.97
500+ £6.77
Price per unit Ex VAT
24V DC 2CO (DPDT) false N/A Solder pins AgNi (L x W x H) 29 x 12.4 x 25 mm monostable, 1 coil Polarity free Mono stable Other copper alloys Thermoplastic Gold 8A 2 0 36V DC
Finder 40.52.9.048.0001pcB Relay 2 CO 8A 48V DC RT III 5mm grid
Finder 40.52.9.048.0001pcB Relay 2 CO 8A 48V DC RT III 5mm grid
Extended range
Order code: 03-3787
MPN: 40.52.9.048.0001

Available to back order
1+ £5.87
Price per unit Ex VAT
4V DC 2CO (DPDT) false N/A (W x H x D) 12.4 x 25 x 29 mm Polarity free Mono stable IP20 Other copper alloys Thermoplastic Untreated 8A 2 0
Finder 40.52.9.060.5001pcB Relay 4V DC 8A 2CO AgNi gold-plated 5.0mm
Finder 40.52.9.060.5001pcB Relay 4V DC 8A 2CO AgNi gold-plated 5.0mm
Extended range
Order code: 03-3790
MPN: 40.52.9.060.5001

Available to back order
1+ £9.48
500+ £8.57
Price per unit Ex VAT
4V DC 2CO (DPDT) false N/A (W x H x D) 12.4 x 25 x 29 mm Polarity free Mono stable IP20 Other copper alloys Thermoplastic Gold 8A 2 0

Trustpilot