Finder 40.52.8.048.0001pcB Relay 48V AC 8A 2 CO contacts RT III Plug-in

MPN
40.52.8.048.0001
Brand
Finder
EAN-13
2050011635652
Order Code
03-3759
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £6.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 40.52.8.048.0001 is a PCB relay designed for a 48 V AC supply with a rated current of 8 A. It features two change-over contacts, making it suitable for switching applications. This mini relay is commonly used in control panels and automation systems.
Coil Voltage 48V
Contact Configuration 2CO (DPDT)
Switching Current 8A
Complete with socket false
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating IP67
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 8A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 48 - 48V
Rated control supply voltage AC 60 Hz 48 - 48V
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot