Finder 40.52.9.024.5001pcB Relay 24V DC 8A 2 changeovers VDE compliant

Image Representative of Range

Finder 40.52.9.024.5001pcB Relay 24V DC 8A 2 changeovers VDE compliant

MPN
40.52.9.024.5001
Brand
Finder
EAN-13
4064161286266
Order Code
03-3785
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £7.40
10+ £7.28
100+ £7.09
500+ £6.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Finder 40.52.9.024.5001 PCB relay operates at 24 V DC and supports a current of up to 8 A with 2 change-over contacts. It is suitable for printed circuit board mounting, making it ideal for compact and precision applications in industrial control systems. Typically used in automation equipment, this miniature relay offers reliable switching capabilities in various electronic designs.
Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Complete with socket false
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Degree of protection (IP) N/A
Depth 29mm
Dimensions (L x W x H) 29 x 12.4 x 25 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Gold
Max. pick-up Voltage 36V DC
Maximum Temperature +85°C
Min. pick-up Voltage 17.5V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 8A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 24 - 24V
Switching Voltage Max 250V AC
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot