Finder 40.52.7.005.0001pcB Relay 5 V DC 8 A 2 CO RT III Relay 5.0mm pin

Image Representative of Range

Finder 40.52.7.005.0001pcB Relay 5 V DC 8 A 2 CO RT III Relay 5.0mm pin

MPN
40.52.7.005.0001
Brand
Finder
EAN-13
2050011654271
Order Code
03-3730
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £3.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 8 in stockBack-order availability date - 01/10/2026

The Finder 40.52.7.005.0001 is a PCB relay capable of handling 5 V DC and 8 A with two change-over contacts. Ideal for printed circuit board applications, it is commonly used in automation systems and electronic devices. This mini relay is suitable for efficiently managing low power signals in various electronic circuits.
Coil Voltage 5V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Complete with socket false
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating IP67
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 8A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 5 - 5V
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot