Finder 40.52.7.024.0301pcB Relay 24V DC 8A 2 closers RT III sealed

MPN
40.52.7.024.0301
Brand
Finder
EAN-13
2050011656824
Order Code
03-3743
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

The Finder 40.52.7.024.0301 PCB relay is a durable and reliable component designed for 24 V DC applications with an 8 A switching capacity. Featuring dual contacts, it's ideal for use in electronic control systems and automation processes. This versatile relay is suitable for a variety of applications, including industrial and commercial equipment.
Coil Voltage 24V DC
Contact Configuration 2NO
Switching Current 8A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Height 25mm
IP Rating IP67
Length 29.0mm
Mounting Type PCB
Type PCB relay
Width 12.4mm

Reviews

Be the first to submit a review

Trustpilot