Finder 40.52.9.012.5001pcB Relay 12V DC 8 A 2 CO hard gold-plated

Image Representative of Range

Finder 40.52.9.012.5001pcB Relay 12V DC 8 A 2 CO hard gold-plated

MPN
40.52.9.012.5001
Brand
Finder
EAN-13
2050011591071
Order Code
03-3778
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £7.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 40.52.9.012.5001 PCB relay is a compact component designed for 12V DC applications, capable of handling up to 8 A with its 2 change-over contacts. This relay is suitable for mounting on printed circuit boards, making it ideal for various electronic and industrial control systems. Typical applications include signalling, remote controls, and automation systems.
Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Complete with socket false
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating IP20
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Gold
Mounting Type PCB
Nominal Current 8A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 12 - 12V
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot