Finder 40.52.9.060.5001pcB Relay 4V DC 8A 2CO AgNi gold-plated 5.0mm

Image Representative of Range

Finder 40.52.9.060.5001pcB Relay 4V DC 8A 2CO AgNi gold-plated 5.0mm

MPN
40.52.9.060.5001
Brand
Finder
EAN-13
2050011656299
Order Code
03-3790
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £9.40 £8.87
500+ £8.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 40.52.9.060.5001 is a PCB relay capable of operating at 4 V DC and handling up to 8 A with 2 change-over contacts. It is typically used for switching and control applications on printed circuit boards, suitable for automation and telecommunications. Known for reliability, this relay is ideal for compact circuit designs.
Coil Voltage 4V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Complete with socket false
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating IP20
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Gold
Mounting Type PCB
Nominal Current 8A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 60 - 60V
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot