Finder 40.52.9.012.0001pcB Relay 4V DC 8A 2 CO 12V coil RT III

Image Representative of Range

Finder 40.52.9.012.0001pcB Relay 4V DC 8A 2 CO 12V coil RT III

MPN
40.52.9.012.0001
Brand
Finder
EAN-13
2050011615753
Order Code
03-3777
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Finder PCB relay 40.52.9.012.0001 features a 4 V DC coil and can switch currents up to 8 A with its 2 change-over contacts. It is designed for mounting on printed circuit boards and is suitable for applications requiring compact and reliable switching. Typical uses include industrial automation, control panels, and electronic equipment.
Coil Voltage 4V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Complete with socket false
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating IP67
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 8A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 12 - 12V
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot