Finder 40.52.9.024.0001pcB Relay 24V DC 8A 2 change-overs guaranteed isolation

Image Representative of Range

Finder 40.52.9.024.0001pcB Relay 24V DC 8A 2 change-overs guaranteed isolation

MPN
40.52.9.024.0001
Brand
Finder
EAN-13
8012823014081
Order Code
03-3782
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £4.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 266 in stock

The Finder 40.52.9.024.0001 is a PCB relay designed for 24 V DC applications, supporting up to 8 A and featuring two change-over contacts. Its compact design makes it suitable for integration into printed circuit boards, commonly used in automation systems and electronic devices. This mini relay is ideal for switching applications requiring precision and reliability.
Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Coil Resistance 900Ω
Complete with socket false
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Creepage distance (coil/clips) 8mm
Degree of protection (IP) N/A
Depth 29mm
Dimensions (L x W x H) 29 x 12.4 x 25 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Max. pick-up Voltage 36V DC
Max. switching capacity 2000VA
Maximum Temperature +85°C
Min. pick-up Voltage 17.5V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 8A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 24 - 24V
Switching Voltage Max 400V AC
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot