Finder Plug-In Relays Plug-in relay 610164

Finder Brand: Finder
Finder produces a range of industrial relays designed for different voltage requirements and applications, including models with changeover contacts and LED indicators.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Contact Configuration Switching Current Complete with socket Degree of protection (IP) Depth Dimensions Drive, polarization Drive, switching attitude Height IP Rating Length Material contact Material of contact insert Material of contact surface Mounting Type Nominal Current Number of contacts as change-over contact Number of contacts as normally closed contact Number of contacts as normally open contact
Finder 46.52.8.024.5054 industrial Relay 24V AC 8A 2 changeovers LED
Finder 46.52.8.024.5054 industrial Relay 24V AC 8A 2 changeovers LED
Extended range
Order code: 03-3898
MPN: 46.52.8.024.5054

Available to back order
1+ £13.22
100+ £12.02
500+ £11.65
Price per unit Ex VAT
24V AC 2CO (DPDT) 8A false N/A 29mm (W x H x D) 12.4 x 32.8 x 29 mm Polarity free Mono stable 32.8mm IP40 29.0mm Other copper alloys Thermoplastic Gold Plug-in 8A 2 0 0
Finder 46.61.9.110.0040 industrial Relay 110V DC 16A 1 changer 1pc
Finder 46.61.9.110.0040 industrial Relay 110V DC 16A 1 changer 1pc
Extended range
Order code: 03-3939
MPN: 46.61.9.110.0040

Available to back order
1+ £7.99
5+ £7.93
10+ £7.89
Price per unit Ex VAT
110V DC 1CO (SPDT) 16A 29mm (W x H x D) 12.4 x 32.8 x 29 mm 32.8mm IP40 29.0mm Plug-in
Finder 60.12.8.110.0040 industrial Plug-in Relay 110V AC 10A 2 changeovers
Finder 60.12.8.110.0040 industrial Plug-in Relay 110V AC 10A 2 changeovers
Order code: 03-4211
MPN: 60.12.8.110.0040
1+ £13.58
50+ £13.03
Price per unit Ex VAT
110V AC 2CO (DPDT) 10A false N/A 36.4mm (W x H x D) 32.5 x 54.2 x 36.4 mm Polarity free Mono stable 54.2mm IP20 36.4mm Other copper alloys Duroplast Untreated PCB 10A 2 0 0
Finder 60.12.8.120.0040 industrial Plug-in Relay 120 V AC 10 A 2 changers
Finder 60.12.8.120.0040 industrial Plug-in Relay 120 V AC 10 A 2 changers
Order code: 03-4213
MPN: 60.12.8.120.0040
1+ £11.55
Price per unit Ex VAT
120V AC 2CO (DPDT) 10A false N/A 36.4mm (W x H x D) 32.5 x 54.2 x 36.4 mm Polarity free Mono stable 54.2mm IP20 36.4mm Other copper alloys Duroplast Untreated PCB 10A 2 0 0
Finder 60.12.9.024.0074 industrial Plug-in Relay 24 V DC 10 A 2 changers
Finder 60.12.9.024.0074 industrial Plug-in Relay 24 V DC 10 A 2 changers
Extended range
Order code: 03-4220
MPN: 60.12.9.024.0074

Available to back order
1+ £13.50
Price per unit Ex VAT
24V DC 2CO (DPDT) 10A false N/A 36.4mm (W x H x D) 32.5 x 54.2 x 36.4 mm Polarized Mono stable 54.2mm IP20 36.4mm Other copper alloys Duroplast Untreated Plug-in 10A 2 0 0
Finder 60.12.9.220.0040 industrial Plug-in Relay 220 V DC 10 A 2 change-overs
Finder 60.12.9.220.0040 industrial Plug-in Relay 220 V DC 10 A 2 change-overs
Extended range
Order code: 03-4227
MPN: 60.12.9.220.0040

Available to back order
1+ £16.71
Price per unit Ex VAT
220V DC 2CO (DPDT) 10A false N/A 36.4mm (W x H x D) 32.5 x 54.2 x 36.4 mm Polarity free Mono stable 54.2mm IP20 36.4mm Other copper alloys Duroplast Untreated Plug-in 10A 2 0 0
Finder 60.13.8.110.5040 industrial Plug-in Relay 110V AC 10A 3 COs
Finder 60.13.8.110.5040 industrial Plug-in Relay 110V AC 10A 3 COs
Standard range
Order code: 03-4235
MPN: 60.13.8.110.5040

Despatched within 4 working days - 12 in stock
1+ £16.28
Price per unit Ex VAT
110V DC 3CO (3PDT) 10A false N/A 36.4mm (W x H x D) 32.5 x 54.2 x 36.4 mm Polarity free Mono stable 54.2mm IP20 36.4mm Other copper alloys Duroplast Gold PCB 10A 3 0 0
Finder 60.13.8.230.5054 industrial Relay 230V 10A 3 CO contacts AgNi
Finder 60.13.8.230.5054 industrial Relay 230V 10A 3 CO contacts AgNi
Standard range
Order code: 03-4242
MPN: 60.13.8.230.5054

Despatched within 4 working days - 10 in stock
1+ £18.96
Price per unit Ex VAT
230V AC 3CO (3PDT) 10A false N/A 36.4mm (W x H x D) 32.5 x 54.2 x 36.4 mm Polarity free Mono stable 54.2mm IP20 36.4mm Other copper alloys Duroplast Gold Plug-in 10A 3 0 0
Finder 60.13.8.400.0040 industrial Relay 400V AC 10A 3 change-over contacts
Finder 60.13.8.400.0040 industrial Relay 400V AC 10A 3 change-over contacts
Standard range
Order code: 03-4246
MPN: 60.13.8.400.0040

Despatched within 4 working days - 21 in stock
1+ £18.39
Price per unit Ex VAT
400V AC 3CO (3PDT) 10A false N/A 36.4mm (W x H x D) 32.5 x 54.2 x 36.4 mm Polarity free Mono stable 54.2mm IP20 36.4mm Other copper alloys Duroplast Untreated PCB 10A 3 0 0
Finder 60.13.9.024.0240 industrial 3-changer Relay 24V DC 10A Plug-in
Finder 60.13.9.024.0240 industrial 3-changer Relay 24V DC 10A Plug-in
Extended range
Order code: 03-4253
MPN: 60.13.9.024.0240

Available to back order
1+ £16.14
Price per unit Ex VAT
24V DC 3CO (3PDT) 10A false N/A 36.4mm (W x H x D) 32.5 x 54.2 x 36.4 mm Polarity free Mono stable 54.2mm IP20 36.4mm Other copper alloys Duroplast Untreated Plug-in 6A 3 0 0
Finder 60.13.9.060.0070 industrial Plug-in Relay 60 V DC 10 A 3 changers
Finder 60.13.9.060.0070 industrial Plug-in Relay 60 V DC 10 A 3 changers
Standard range
Order code: 03-4260
MPN: 60.13.9.060.0070

Despatched within 4 working days - 5 in stock
1+ £14.78
Price per unit Ex VAT
60V DC 3CO (3PDT) 10A false N/A 36.4mm (W x H x D) 32.5 x 54.2 x 36.4 mm Polarized Mono stable 54.2mm IP20 36.4mm Other copper alloys Duroplast Untreated Plug-in 10A 3 0 0
Finder 60.13.9.125.0040 industrial Relay 125V DC 10A 3 change-overs
Finder 60.13.9.125.0040 industrial Relay 125V DC 10A 3 change-overs
Extended range
Order code: 03-4269
MPN: 60.13.9.125.0040

Available to back order
1+ £13.94
Price per unit Ex VAT
125V DC 3CO (3PDT) 10A false N/A 36.4mm (W x H x D) 32.5 x 54.2 x 36.4 mm Polarity free Mono stable 54.2mm IP20 36.4mm Other copper alloys Duroplast Untreated PCB 10A 3 0 0

Trustpilot