Finder 60.12.8.110.0040 industrial Plug-in Relay 110V AC 10A 2 changeovers

Image Representative of Range

Finder 60.12.8.110.0040 industrial Plug-in Relay 110V AC 10A 2 changeovers

MPN
60.12.8.110.0040
Brand
Finder
EAN-13
8012823043517
Order Code
03-4211
Country of Origin
Romania
View Full Product Range (12)

Discontinued


Finder manufacture a plug-in relay model 60.12.8.110.0040, which operates at 110 V AC, rated for 10 A, and features 2 change-overs. It's ideal for applications that require PCB mounting, suitable for use in automation systems and electronic equipment. These relays are often used in switching and control applications.
Coil Voltage 110V AC
Contact Configuration 2CO (DPDT)
Switching Current 10A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 36.4mm
Dimensions (W x H x D) 32.5 x 54.2 x 36.4 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 54.2mm
IP Rating IP20
Length 36.4mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 10A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 110 - 110V
Rated control supply voltage AC 60 Hz 110 - 110V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 32.5mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Trustpilot