Finder 46.61.9.110.0040 industrial Relay 110V DC 16A 1 changer 1pc

MPN
46.61.9.110.0040
Brand
Finder
EAN-13
2050011632484
Order Code
03-3939
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.99
5+ £7.93
10+ £7.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 46.61.9.110.0040 plug-in relay features a 110 V DC rating and supports up to 16 A with a single change-over contact. It is designed for use in printed circuit board applications, offering reliable performance for automation and electrical control systems. Typical applications include industrial equipment, control panels, and home automation systems.
Coil Voltage 110V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Connection Connector
Depth 29mm
Dimensions (W x H x D) 12.4 x 32.8 x 29 mm
Height 32.8mm
IP Rating IP40
Length 29.0mm
Mounting Type Plug-in
Type Plug-in relay
Width 12.4mm

Reviews

Be the first to submit a review

Trustpilot