Finder 60.13.8.400.0040 industrial Relay 400V AC 10A 3 change-over contacts

MPN
60.13.8.400.0040
Brand
Finder
EAN-13
2050011577310
Order Code
03-4246
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £18.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Finder plug-in relay, model 60.13.8.400.0040, has a capacity of 400 V AC and can handle a current of 10 A. This relay features three change-over contacts and is suitable for PCB mounting. It is commonly used in industrial automation and control systems.
Coil Voltage 400V AC
Contact Configuration 3CO (3PDT)
Switching Current 10A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 36.4mm
Dimensions (W x H x D) 32.5 x 54.2 x 36.4 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 54.2mm
IP Rating IP20
Length 36.4mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 10A
Number of contacts as change-over contact 3
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 400 - 400V
Rated control supply voltage AC 60 Hz 400 - 400V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 32.5mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot