Finder 60.13.9.024.0240 industrial 3-changer Relay 24V DC 10A Plug-in

MPN
60.13.9.024.0240
Brand
Finder
EAN-13
2050011650655
Order Code
03-4253
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £16.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 60.13.9.024.0240 Plug-in Relay is a 24 V DC relay with a current rating of 10 A and features 3 change-over contacts. It is suitable for printed circuit board mounting. This relay is typically used in automation systems and industrial controls.
Coil Voltage 24V DC
Contact Configuration 3CO (3PDT)
Switching Current 10A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 36.4mm
Dimensions (W x H x D) 32.5 x 54.2 x 36.4 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 54.2mm
IP Rating IP20
Length 36.4mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type Plug-in
Nominal Current 6A
Number of contacts as change-over contact 3
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 24 - 24V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Double contact
Voltage type for actuating DC
Width 32.5mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot