Finder 60.12.8.120.0040 industrial Plug-in Relay 120 V AC 10 A 2 changers

Image Representative of Range

Finder 60.12.8.120.0040 industrial Plug-in Relay 120 V AC 10 A 2 changers

MPN
60.12.8.120.0040
Brand
Finder
EAN-13
2050011613049
Order Code
03-4213
Country of Origin
Romania
View Full Product Range (12)

Discontinued


The Finder plug-in relay 60.12.8.120.0040 is designed for 120 V AC operation and can handle up to 10 A. It features 2 change-over contacts and is suitable for PCB mounting. This relay is commonly used in industrial control and automation systems.
Coil Voltage 120V AC
Contact Configuration 2CO (DPDT)
Switching Current 10A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 36.4mm
Dimensions (W x H x D) 32.5 x 54.2 x 36.4 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 54.2mm
IP Rating IP20
Length 36.4mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 10A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 120 - 120V
Rated control supply voltage AC 60 Hz 120 - 120V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 32.5mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Trustpilot