Finder 46.52.8.024.5054 industrial Relay 24V AC 8A 2 changeovers LED

Image Representative of Range

Finder 46.52.8.024.5054 industrial Relay 24V AC 8A 2 changeovers LED

MPN
46.52.8.024.5054
Brand
Finder
EAN-13
2050011635522
Order Code
03-3898
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £12.23
100+ £11.11
500+ £10.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 46.52.8.024.5054 is a plug-in relay designed for use with a 24 V AC supply, capable of handling up to 8 A with its dual change-over contacts. It is typically used in applications requiring reliable switching for automation systems, industrial controls, or HVAC equipment. This relay is suitable for mounting on printed circuit boards, offering a compact and versatile solution for various electrical projects.
Coil Voltage 24V AC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 32.8 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 32.8mm
IP Rating IP40
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Gold
Mounting Type Plug-in
Nominal Current 8A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 24 - 24V
Rated control supply voltage AC 60 Hz 24 - 24V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot