Finder 60.13.8.110.5040 industrial Plug-in Relay 110V AC 10A 3 COs

Image Representative of Range

Finder 60.13.8.110.5040 industrial Plug-in Relay 110V AC 10A 3 COs

MPN
60.13.8.110.5040
Brand
Finder
Order Code
03-4235
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £16.91 £16.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Finder plug-in relay 60.13.8.110.5040 operates at 110 V AC and handles a current of 10 A with three change-over contacts. This relay is suitable for PCB mounting and is often used in industrial and automation systems. Its compact design makes it ideal for use in control panels and electronic devices where reliable switching is essential.
Coil Voltage 110V DC
Contact Configuration 3CO (3PDT)
Switching Current 10A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 36.4mm
Dimensions (W x H x D) 32.5 x 54.2 x 36.4 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 54.2mm
IP Rating IP20
Length 36.4mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Gold
Mounting Type PCB
Nominal Current 10A
Number of contacts as change-over contact 3
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 110 - 110V
Rated control supply voltage AC 60 Hz 110 - 110V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 32.5mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot