Finder 60.12.9.220.0040 industrial Plug-in Relay 220 V DC 10 A 2 change-overs

Image Representative of Range

Finder 60.12.9.220.0040 industrial Plug-in Relay 220 V DC 10 A 2 change-overs

MPN
60.12.9.220.0040
Brand
Finder
EAN-13
2050011612783
Order Code
03-4227
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £16.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 60.12.9.220.0040 is a plug-in relay designed to handle 220 V DC at 10 A with 2 change-over contacts. This relay is suitable for printed circuit board mounting and is excellent for use in electronic and industrial applications requiring reliable switching. As a mini relay, it offers dependable performance for both domestic and commercial systems.
Coil Voltage 220V DC
Contact Configuration 2CO (DPDT)
Switching Current 10A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 36.4mm
Dimensions (W x H x D) 32.5 x 54.2 x 36.4 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 54.2mm
IP Rating IP20
Length 36.4mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type Plug-in
Nominal Current 10A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 220 - 220V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 32.5mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot