Finder Control Relays Crossbar switch 610096

Finder Brand: Finder
The group consists of coupling relays manufactured by Finder.
Description Image Product Buy Pricing (Ex VAT) Connection Complete with socket Contact Type Depth Dim (W x H x D) Degree of protection (IP) Height Drive, polarization Drive, switching attitude Nominal Voltage [DC] Material contact Nominal Voltage [AC] Nominal Voltage Material of contact insert Material of contact surface Switching current (max.) Nominal Current Width Number of contacts as change-over contact Number of contacts as normally closed contact
Finder 38.51.0.006.0060 Coupling Relay 6V DC/AC 6A 1 change-over LED EMC
Finder 38.51.0.006.0060 Coupling Relay 6V DC/AC 6A 1 change-over LED EMC
Standard range
Order code: 03-3598
MPN: 38.51.0.006.0060

Despatched within 4 working days - 5 in stock
1+ £17.39
10+ £15.95
100+ £15.52
Price per unit Ex VAT
Screw terminal 1 hange-over°C 75.6mm 6.2 x 87.9 x 75.6mm 87.9mm 6V DC/AC 6A 6.2mm
Finder 38.51.0.048.4060 Coupling Relay 48V AC/DC 6A 1 changeover DIN Rail
Finder 38.51.0.048.4060 Coupling Relay 48V AC/DC 6A 1 changeover DIN Rail
Standard range
Order code: 03-3600
MPN: 38.51.0.048.4060

Despatched within 4 working days - 4 in stock
1+ £18.13
Price per unit Ex VAT
Screw terminal true 1 hange-over°C 75.6mm 6.2 x 87.9 x 75.6mm IP20 87.9mm Polarity free Mono stable Other copper alloys 48V DC/AC Thermoplastic Untreated 6A 6A 6.2mm 1 0
Finder 38.51.0.060.5060 Coupling Relay 60V DC/AC 6A 1 changer gold-plated
Finder 38.51.0.060.5060 Coupling Relay 60V DC/AC 6A 1 changer gold-plated
Standard range
Order code: 03-3602
MPN: 38.51.0.060.5060

Despatched within 4 working days - 373 in stock
1+ £20.71
Price per unit Ex VAT
Screw terminal true 1 hange-over°C 75.6mm 6.2 x 87.9 x 75.6mm IP20 87.9mm Polarity free Mono stable Other copper alloys 60V DC/AC Thermoplastic Gold 6A 6A 6.2mm 1 0
Finder 38.51.3.125.5060 Coupling Relay 110V AC 6A DIN Rail screw terminal
Finder 38.51.3.125.5060 Coupling Relay 110V AC 6A DIN Rail screw terminal
Extended range
Order code: 03-3605
MPN: 38.51.3.125.5060

Available to back order
1+ £24.38
Price per unit Ex VAT
Screw terminal true 1 hange-over°C 75.6mm 6.2 x 87.9 x 75.6mm IP20 87.9mm Polarized Mono stable Other copper alloys 110V Thermoplastic Gold 6A 6A 6.2mm 1 0
Finder 38.52.7.012.0050 Coupling Relay 12V DC 8A 2 change-overs
Finder 38.52.7.012.0050 Coupling Relay 12V DC 8A 2 change-overs
Standard range
Order code: 03-3619
MPN: 38.52.7.012.0050

Despatched within 4 working days - 81 in stock
1+ £16.15
5+ £14.62
10+ £14.54
Price per unit Ex VAT
Screw terminal true 2 hange-overs°C 77.1mm 14 x 89.7 x 77.1mm IP20 89.7mm Polarity free Mono stable 12V Other copper alloys Thermoplastic Untreated 8A 8A 14mm 2 0
Finder 48.12.9.024.1057M Coupling Relay 24V DC 8A 2 CO EMC LED DIN Rail
Finder 48.12.9.024.1057M Coupling Relay 24V DC 8A 2 CO EMC LED DIN Rail
Standard range
Order code: 03-3941
MPN: 48.12.9.024.1057M

Despatched within 4 working days - 21 in stock
1+ £20.18
10+ £18.51
100+ £18.01
Price per unit Ex VAT
Screw terminal 2 hange-overs°C 75.3mm 15.8 x 78.6 x 75.3mm 78.6mm 24V 8A 15.8mm
Finder 48.51.7.024.0050 Coupling Relay 24VDC 10A DIN Rail LED EMC
Finder 48.51.7.024.0050 Coupling Relay 24VDC 10A DIN Rail LED EMC
Standard range
Order code: 03-3945
MPN: 48.51.7.024.0050

Despatched within 4 working days - 29 in stock
1+ £13.82
Price per unit Ex VAT
Screw terminal 1 hange-over°C 75.3mm 15.8 x 78.6 x 75.3mm 78.6mm 24V 10A 15.8mm
Finder 48.61.9.024.4050 Coupling Relay 24VDC 16A LED EMC suppression
Finder 48.61.9.024.4050 Coupling Relay 24VDC 16A LED EMC suppression
Standard range
Order code: 03-3953
MPN: 48.61.9.024.4050

Despatched within 4 working days - 175 in stock
1+ £15.00
10+ £13.62
100+ £13.20
Price per unit Ex VAT
Screw terminal 1 hange-over°C 75.3mm 15.8 x 78.6 x 75.3mm 78.6mm 24V 16A 15.8mm
Finder 4C.P2.8.012.0060 Coupling Relay 12V AC 8A 2 change-overs LED
Finder 4C.P2.8.012.0060 Coupling Relay 12V AC 8A 2 change-overs LED
Order code: 03-3998
MPN: 4C.P2.8.012.0060
1+ £16.93
Price per unit Ex VAT
Connector 2 hange-overs°C 65.3mm 15.8 x 95.5 x 65.3mm 95.5mm 12V 8A 15.8mm

Trustpilot