Finder 38.51.0.048.4060 Coupling Relay 48V AC/DC 6A 1 changeover DIN Rail

MPN
38.51.0.048.4060
Brand
Finder
EAN-13
2050011590838
Order Code
03-3600
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £18.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Finder 38.51.0.048.4060 is a crossbar switch with a 48 V DC/AC rating and a 6 A capacity, featuring one change-over contact. This reliable switch is commonly used in automation systems and electrical interface applications. Its robust design ensures durability and efficient signal routing under varied operating conditions.
Type Crossbar switch
Complete with socket true
Connection Screw terminal
Contact Type 1 hange-over°C
Degree of protection (IP) IP20
Depth 75.6mm
Dim (W x H x D) 6.2 x 87.9 x 75.6mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 87.9mm
IP Rating IP20
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Nominal Current 6A
Nominal Voltage 48V DC/AC
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 48 - 48V
Rated control supply voltage AC 60 Hz 48 - 48V
Rated control supply voltage DC 48 - 48V
Switching current (max.) 6A
Type of electric connection Screw connection
Type of switch contact Single contact
Voltage type for actuating AC/DC
Width 6.2mm
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot