Finder 38.51.0.006.0060 Coupling Relay 6V DC/AC 6A 1 change-over LED EMC

MPN
38.51.0.006.0060
Brand
Finder
EAN-13
2050011581973
Order Code
03-3598
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £17.39
10+ £15.95
100+ £15.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Finder 38.51.0.006.0060 is an interface relay that operates on 6 V DC/AC with a 6 A current capacity and includes one change-over contact. This crossbar switch is known for its reliable performance in electrical switching tasks. It is typically used in automation systems and control panels for efficient and seamless operation.
Type Crossbar switch
Connection Screw terminal
Contact Type 1 hange-over°C
Depth 75.6mm
Dim (W x H x D) 6.2 x 87.9 x 75.6mm
Height 87.9mm
IP Rating IP20
Nominal Voltage 6V DC/AC
Switching current (max.) 6A
Width 6.2mm

Reviews

Be the first to submit a review

Trustpilot