Finder 38.51.0.060.5060 Coupling Relay 60V DC/AC 6A 1 changer gold-plated

MPN
38.51.0.060.5060
Brand
Finder
EAN-13
8012823217376
Order Code
03-3602
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £20.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 374 in stock

The Finder 38.51.0.060.5060 is a crossbar switch, capable of handling 60 V DC/AC and a current of 6 A with a change-over contact. Ideal for use in interface relay applications, it ensures reliable electrical switching for various automation systems. Typical applications include industrial control systems and machinery automation.
Type Crossbar switch
Complete with socket true
Connection Screw terminal
Contact Type 1 hange-over°C
Degree of protection (IP) IP20
Depth 75.6mm
Dim (W x H x D) 6.2 x 87.9 x 75.6mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 87.9mm
IP Rating IP20
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Gold
Nominal Current 6A
Nominal Voltage 60V DC/AC
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 60 - 60V
Rated control supply voltage AC 60 Hz 60 - 60V
Rated control supply voltage DC 60 - 60V
Switching current (max.) 6A
Type of electric connection Screw connection
Type of switch contact Single contact
Voltage type for actuating AC/DC
Width 6.2mm
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot