Finder 38.51.3.125.5060 Coupling Relay 110V AC 6A DIN Rail screw terminal

MPN
38.51.3.125.5060
Brand
Finder
EAN-13
8012823270562
Order Code
03-3605
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £22.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Finder manufactures the 38.51.3.125.5060 crossbar switch, which operates at 110 V AC with a 6 A capacity and features one change-over contact. This reliable interface relay is ideal for controlling electrical circuits in industrial and automation applications. It's typically used in situations where a dependable switching mechanism is required for system interfaces.
Type Crossbar switch
Complete with socket true
Connection Screw terminal
Contact Type 1 hange-over°C
Degree of protection (IP) IP20
Depth 75.6mm
Dim (W x H x D) 6.2 x 87.9 x 75.6mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Height 87.9mm
IP Rating IP20
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Gold
Nominal Current 6A
Nominal Voltage [AC] 110V
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 125 - 125V
Rated control supply voltage AC 60 Hz 110 - 125V
Rated control supply voltage DC 110 - 125V
Switching current (max.) 6A
Type of electric connection Screw connection
Type of switch contact Single contact
Voltage type for actuating AC/DC
Width 6.2mm
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot