Finder 48.51.7.024.0050 Coupling Relay 24VDC 10A DIN Rail LED EMC

MPN
48.51.7.024.0050
Brand
Finder
EAN-13
2050011597646
Order Code
03-3945
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £13.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Finder 48.51.7.024.0050 is a crossbar switch with a 24 V DC operating voltage and a 10 A current rating. It features one change-over contact, making it suitable for various interface relay applications. Typical uses include switching and control tasks in industrial and automation systems.
Type Crossbar switch
Connection Screw terminal
Contact Type 1 hange-over°C
Depth 75.3mm
Dim (W x H x D) 15.8 x 78.6 x 75.3mm
Height 78.6mm
IP Rating IP20
Nominal Voltage [DC] 24V
Switching current (max.) 10A
Width 15.8mm

Reviews

Be the first to submit a review

Trustpilot