Finder 48.61.9.024.4050 Coupling Relay 24VDC 16A LED EMC suppression

MPN
48.61.9.024.4050
Brand
Finder
EAN-13
2050011615890
Order Code
03-3953
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £15.00
10+ £13.62
100+ £13.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

The Finder crossbar switch 48.61.9.024.4050 is designed for 24 V DC operations with a capacity of 16 A. It features one change-over contact, making it suitable for diverse switching applications. Typical uses include automation systems and interface relay functions.
Type Crossbar switch
Connection Screw terminal
Contact Type 1 hange-over°C
Depth 75.3mm
Dim (W x H x D) 15.8 x 78.6 x 75.3mm
Height 78.6mm
IP Rating IP20
Nominal Voltage [DC] 24V
Switching current (max.) 16A
Width 15.8mm

Reviews

Be the first to submit a review

Trustpilot