Finder 48.12.9.024.1057M Coupling Relay 24V DC 8A 2 CO EMC LED DIN Rail

MPN
48.12.9.024.1057M
Brand
Finder
EAN-13
2050011614381
Order Code
03-3941
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £20.18
10+ £18.51
100+ £18.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Finder 48.12.9.024.1057M is a crossbar switch designed to operate at 24 V DC with a current capacity of 8 A and features 2 change-over contacts. As a reliable interface relay, it is suitable for various control and automation applications, providing efficient switching operations. Typically used in industrial settings, it ensures seamless integration within electrical systems.
Type Crossbar switch
Connection Screw terminal
Contact Type 2 hange-overs°C
Depth 75.3mm
Dim (W x H x D) 15.8 x 78.6 x 75.3mm
Height 78.6mm
IP Rating IP20
Nominal Voltage [DC] 24V
Switching current (max.) 8A
Width 15.8mm

Reviews

Be the first to submit a review

Trustpilot