Finder 4C.P2.8.012.0060 Coupling Relay 12V AC 8A 2 change-overs LED

Finder 4C.P2.8.012.0060 Coupling Relay 12V AC 8A 2 change-overs LED

MPN
4C.P2.8.012.0060
Brand
Finder
EAN-13
2050011618877
Order Code
03-3998
Country of Origin
Romania

Discontinued


The Finder 4C.P2.8.012.0060 is a crossbar switch designed for use with 12 V AC and can handle up to 8 A of current. It features 2 change-overs for versatile switching configurations. Typically, it is used in interface relays and other relay applications.
Type Crossbar switch
Connection Connector
Contact Type 2 change-overs
Depth 65.3mm
Dim (W x H x D) 15.8 x 95.5 x 65.3 mm
Height 95.5mm
IP Rating IP20
Nominal Voltage 12V AC
Switching current (max.) 8A
Width 15.8mm

Trustpilot