Finder 38.52.7.012.0050 Coupling Relay 12V DC 8A 2 change-overs

MPN
38.52.7.012.0050
Brand
Finder
EAN-13
2050011582932
Order Code
03-3619
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £16.15
5+ £14.85
10+ £14.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Finder 38.52.7.012.0050 is a relays interface with a crossbar switch designed for 12 V DC and capable of handling 8 A current. It features two change-over contacts, making it suitable for a variety of switching applications. Typical uses include automation systems and industrial equipment control.
Type Crossbar switch
Complete with socket true
Connection Screw terminal
Contact Type 2 hange-overs°C
Degree of protection (IP) IP20
Depth 77.1mm
Dim (W x H x D) 14 x 89.7 x 77.1mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 89.7mm
IP Rating IP20
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Nominal Current 8A
Nominal Voltage [DC] 12V
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 12 - 12V
Switching current (max.) 8A
Type of electric connection Screw connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 14mm
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot