FESTO 130781 Connector piece 6 mm Pipe Diameter 1pc |
03-1546
|
|
Despatched within 4 working days - 71 in stock
|
2+ £3.60
Price per unit Ex VAT
|
Brass |
80°C |
|
14bar |
-10°C |
6mm |
|
Connector piece |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 130789 Connector piece for 6mm Pipe 1pc model QSS-6-100 |
03-1554
|
|
Despatched within 4 working days - 22 in stock
|
2+ £3.50
Price per unit Ex VAT
|
Brass |
80°C |
|
14bar |
-10°C |
6mm |
|
Connector piece |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 153377 Connector piece 6 mm Pipe Diameter 1pc |
03-2220
|
|
Despatched within 4 working days - 27 in stock
|
1+ £5.12
Price per unit Ex VAT
|
Brass |
80°C |
|
14bar |
-10°C |
6mm |
|
Connector piece |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 153440 Connector piece 6mm Pipe Diameter 1pc |
03-2225
|
|
Available to back orderBack order, lead time 14 days
|
1+ £8.39
Price per unit Ex VAT
|
PBT |
80°C |
|
14bar |
-10°C |
6mm |
|
Connector piece |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 193951 Connector piece 6mm Pipe push-pull bulkhead standard |
03-2612
|
|
Despatched within 4 working days - 25 in stock
|
1+ £6.29
Price per unit Ex VAT
|
|
+80°C |
|
6bar |
-10°C |
6mm |
|
Connector piece |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 558761 Connector piece for 6mm Pipes push-pull 0.95-16 bar |
03-2945
|
|
Despatched within 4 working days - 45 in stock
|
1+ £3.30
Price per unit Ex VAT
|
|
+70°C |
|
16bar |
-20°C |
6mm |
|
Connector piece |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 558807 Connector piece 6mm bulkhead push-pull 0.95-16 bar |
03-2953
|
|
Despatched within 4 working days - 4 in stock
|
1+ £4.99
Price per unit Ex VAT
|
|
+70°C |
|
16bar |
-20°C |
6mm |
|
Connector piece |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 578381 Connector piece 6 mm external thread 1 piece |
03-3031
|
|
Despatched within 4 working days - 46 in stock
|
1+ £5.25
Price per unit Ex VAT
|
Brass (Ni-plated) |
150°C |
6mm |
20bar |
0°C |
|
T-plug-in connection NPQH-T-Q6-E-P10 Size = Standard, nominal width = 5 mm, mounting position=any, container size = 10, constructive design = Push-pull principle |
Connector piece |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 578386 Connector piece 6 mm External Thread NPQH-T-Q6-Q4-P10 |
03-3034
|
|
Available to back orderBack order, lead time 14 days
|
1+ £8.63
Price per unit Ex VAT
|
Brass (Ni-plated) |
150°C |
6mm |
20bar |
0°C |
|
T-plug-in connection NPQH-T-Q6-Q4-P10 Size = Standard, nominal width = 3 mm, mounting position=any, container size = 10, constructive design = Push-pull principle |
Connector piece |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |