FESTO 558761 Connector piece for 6mm Pipes push-pull 0.95-16 bar

Image Representative of Range

FESTO 558761 Connector piece for 6mm Pipes push-pull 0.95-16 bar

MPN
558761
Brand
Festo
EAN-13
4052568055004
Order Code
03-2945
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £3.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Festo NPQM-D-Q6-E-P10 558761 connector piece from manufacturer Festo is a pneumatic connector suitable for pipes with a 6 mm diameter. It is a single unit designed to facilitate secure and efficient connections in pneumatic systems. Common applications include use in industrial automation setups requiring reliable air flow components.
Type Connector piece
Max. ambient temperature +70°C
Max. operating pressure 16bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm

Reviews

Be the first to submit a review

Trustpilot