FESTO 193951 Connector piece 6mm Pipe push-pull bulkhead standard

Image Representative of Range

FESTO 193951 Connector piece 6mm Pipe push-pull bulkhead standard

MPN
193951
Brand
Festo
EAN-13
4052568044138
Order Code
03-2612
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Festo's QSS-6-F is a pneumatic connector designed for use with pipes of 6 mm diameter. It ensures secure and reliable connections in pneumatic systems. Typically used in automation and industrial applications, this piece is essential for maintaining efficient air flow.
Type Connector piece
Max. ambient temperature +80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm

Reviews

Be the first to submit a review

Trustpilot