FESTO 130781 Connector piece 6 mm Pipe Diameter 1pc

MPN
130781
Brand
Festo
EAN-13
4052568025021
Order Code
03-1546
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

Festo manufactures the QSMS-6-100 connector piece with a pipe diameter of 6 mm. This pneumatic connector is designed for use in various industrial applications requiring reliable and efficient air flow connections. Suitable for automation systems, it ensures secure and leak-proof joining of pipes.
Type Connector piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm

Reviews

Be the first to submit a review

Trustpilot