FESTO 558807 Connector piece 6mm bulkhead push-pull 0.95-16 bar

Image Representative of Range

FESTO 558807 Connector piece 6mm bulkhead push-pull 0.95-16 bar

MPN
558807
Brand
Festo
EAN-13
4052568055417
Order Code
03-2953
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Festo's NPQM-H-Q6-E-P10 connector piece is a reliable pneumatic connector designed for pipes with a 6 mm diameter. This piece ensures secure and efficient connections in pneumatic systems. It is typically used in industrial automation settings for quick and easy assembly of air conduits.
Type Connector piece
Max. ambient temperature +70°C
Max. operating pressure 16bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm

Reviews

Be the first to submit a review

Trustpilot