FESTO 578386 Connector piece 6 mm External Thread NPQH-T-Q6-Q4-P10

MPN
578386
Brand
Festo
EAN-13
4052568060893
Order Code
03-3034
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.63
10+ £8.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Festo's NPQH-T-Q6-Q4-P10 connector piece with part number 578386 features an external thread size of 6 mm and is designed for pneumatic systems. It is typically used in applications requiring reliable and secure connections between pneumatic components. The connector is known for its durability and efficiency in maintaining tight seals under various conditions.
Type Connector piece
External thread 6mm
Material Brass (Ni-plated)
Max. ambient temperature 150°C
Max. operating pressure 20bar
Min. ambient temperature 0°C
Min. operating pressure -0.95bar
Misc Attribute T-plug-in connection NPQH-T-Q6-Q4-P10 Size = Standard, nominal width = 3 mm, mounting position=any, container size = 10, constructive design = Push-pull principle
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot