FESTO 130789 Connector piece for 6mm Pipe 1pc model QSS-6-100

MPN
130789
Brand
Festo
EAN-13
4052568025106
Order Code
03-1554
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

Festo's QSS-6-100 is a pneumatic connector piece with a 6 mm pipe diameter designed for secure and efficient connections. The durable construction makes it ideal for various industrial pneumatic systems. It is commonly used in automation and machinery applications for quick and reliable hose connectivity.
Type Connector piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm

Reviews

Be the first to submit a review

Trustpilot