FESTO 153440 Connector piece 6mm Pipe Diameter 1pc

MPN
153440
Brand
Festo
EAN-13
4052568034733
Order Code
03-2225
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £8.40 £8.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Festo QSK-6 connector piece, model 153440, is a pneumatic connector designed for 6 mm pipe diameters. It is typically used in compressed air systems to ensure secure and efficient pipe connections. This durable component is ideal for industrial applications where reliability and precision are crucial.
Type Connector piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm

Reviews

Be the first to submit a review

Trustpilot