FESTO 578381 Connector piece 6 mm external thread 1 piece

MPN
578381
Brand
Festo
EAN-13
4052568060848
Order Code
03-3031
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The Festo NPQH-T-Q6-E-P10 Connector is a pneumatic connector piece with an external thread of 6 mm. It is designed by Festo for reliable use in pneumatic systems, facilitating the connection of tubing and components. This connector is typically used in industrial automation applications to ensure secure and efficient air flow management.
Type Connector piece
External thread 6mm
Material Brass (Ni-plated)
Max. ambient temperature 150°C
Max. operating pressure 20bar
Min. ambient temperature 0°C
Min. operating pressure -0.95bar
Misc Attribute T-plug-in connection NPQH-T-Q6-E-P10 Size = Standard, nominal width = 5 mm, mounting position=any, container size = 10, constructive design = Push-pull principle
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot