FESTO 153377 Connector piece 6 mm Pipe Diameter 1pc

MPN
153377
Brand
Festo
EAN-13
4052568034351
Order Code
03-2220
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Festo QSMS-6 is a pneumatic connector with a 6 mm pipe diameter, designed for secure and efficient connections in compressed air systems. Manufactured by Festo, this high-quality connector ensures reliability and performance in industrial automation tasks. It is commonly used in applications requiring precise and stable airflow regulation.
Type Connector piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm

Reviews

Be the first to submit a review

Trustpilot