FESTO 1491827 VZWD Valve 2mm magnetic 1pc nominal width |
03-1682
|
|
Available to back orderBack order, lead time 14 days
|
1+ £61.98
Price per unit Ex VAT
|
|
|
|
|
Brass |
|
2/2 normally closed mono-stable |
|
IP65 |
35°C |
80°C |
|
-10°C |
-10 up to 80°C |
-10°C |
Normal nominal flow rate: 140 l/min |
2mm |
FPM |
|
|
FESTO 1492111 VZWF Magnetic valve 13.5 mm 24 V DC 1pc |
03-1683
|
|
Available to back orderBack order, lead time 14 days
|
1+ £89.66
Price per unit Ex VAT
|
10bar |
0bar |
11W |
|
Brass |
|
|
|
IP65 |
+35°C |
+80°C |
2350l/min |
-10°C |
-10 up to +80°C |
-10°C |
|
13.5mm |
NBR |
Compressed air, inert gases, mineral oil, neutral fluids, water |
24V DC |
FESTO 575503 VUVS Magnetic valve G 1/4 width 6.9 mm 1pc |
03-2982
|
|
|
1+ £87.56
Price per unit Ex VAT
|
10bar |
2.5bar |
|
G 1/4 |
Aluminium (die-cast) |
|
5/2 mono-stable |
|
IP65 |
60°C |
60°C |
|
-10°C |
-10 up to 60°C |
-10°C |
Normal rated flow: 1300 l/min |
6.9mm |
|
According to ISO 8573-1:2010 compressed air [7:4:4] |
|
FESTO 575685 VUVS magnetic valve G 1/8 5mm nominal width 1pc |
03-2983
|
|
|
1+ £94.71
Price per unit Ex VAT
|
10bar |
-0.9bar |
|
G 1/8 |
Aluminium (die-cast) |
10bar |
5/3 normally open |
2.5bar |
|
60°C |
60°C |
|
-10°C |
-10 up to 60°C |
-10°C |
Normal nominal flow rate: 700 l/min |
5mm |
|
According to ISO 8573-1:2010 compressed air [7:4:4] |
|
FESTO 8043213 VUVS Magnetic valve 24 V DC G 1/8 5.2 mm width |
03-3147
|
|
Despatched within 4 working days - 8 in stock
|
1+ £42.60
Price per unit Ex VAT
|
8bar |
1.5bar |
2.4W |
G 1/8 |
Aluminium wrought alloy |
|
3/2-way |
|
IP65 |
+50°C |
+50°C |
550l/min |
-5°C |
-5 up to +50°C |
-5°C |
|
5.2mm |
|
According to ISO 8573-1:2010 compressed air [7:4:4] |
24V DC |
FESTO 8043214 VUVS Series magnetic valve 24 V DC G 1/8 5.2 mm |
03-3148
|
|
Despatched within 4 working days - 8 in stock
|
1+ £48.03
Price per unit Ex VAT
|
8bar |
1.5bar |
2.4W |
G 1/8 |
Aluminium wrought alloy |
|
5/2-way |
|
IP65 |
+50°C |
+50°C |
550l/min |
-5°C |
-5 up to +50°C |
-5°C |
|
5.2mm |
|
According to ISO 8573-1:2010 compressed air [7:4:4] |
24V DC |
FESTO 8043217 VUVS Magnetic valve 24V DC G 1/4 Nominal width 6.7mm |
03-3149
|
|
Despatched within 4 working days - 9 in stock
|
1+ £47.28
Price per unit Ex VAT
|
8bar |
1.5bar |
3.3W |
G 1/4 |
Aluminium wrought alloy |
|
3/2-way |
|
IP65 |
+50°C |
+50°C |
1000l/min |
-5°C |
-5 up to +50°C |
-5°C |
|
6.7mm |
|
According to ISO 8573-1:2010 compressed air [7:4:4] |
24V DC |
FESTO 8043218 VUVS Magnetic valve 24V DC G 1/4 6.7mm 1pc |
03-3150
|
|
Despatched within 4 working days - 1 in stock
|
1+ £53.34
Price per unit Ex VAT
|
8bar |
1.5bar |
3.3W |
G 1/4 |
Aluminium wrought alloy |
|
5/2-way |
|
IP65 |
+50°C |
+50°C |
1000l/min |
-5°C |
-5 up to +50°C |
-5°C |
|
6.7mm |
|
According to ISO 8573-1:2010 compressed air [7:4:4] |
24V DC |
FESTO 8043219 VUVS Magnetic valve 24V DC G1/4 Nominal width 6.7mm |
03-3151
|
|
Available to back order
|
1+ £70.06
Price per unit Ex VAT
|
8bar |
1.5bar |
|
G 1/4 |
Aluminium wrought alloy |
|
5/2-way |
|
IP65 |
+50°C |
+50°C |
1000l/min |
-5°C |
-5 up to +50°C |
-5°C |
|
6.7mm |
|
According to ISO 8573-1:2010 compressed air [7:4:4] |
24V DC |