FESTO 575503 VUVS Magnetic valve G 1/4 width 6.9 mm 1pc

MPN
575503
Brand
FESTO
EAN-13
4052568260606
Order Code
03-2982
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £87.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Festo 575503 magnetic valve is designed for controlling water flow with a nominal width of 6.9 mm. It features a robust construction suitable for various fluid applications. This valve is commonly used in automation systems requiring precise fluid regulation.
Type Magnetic valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 2.5bar
Connection G 1/4
Enclosure material Aluminium (die-cast)
Function 5/2 mono-stable
IP Rating IP65
Max. ambient temperature 60°C
Max. media temperature 60°C
Media temperature (min.) -10°C
Media temperature (range) -10 up to 60°C
Min. ambient temperature -10°C
Misc Attribute Normal rated flow: 1300 l/min
Nominal width 6.9mm
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Weight 363g

Reviews

Be the first to submit a review

Trustpilot