FESTO 1491827 VZWD Valve 2mm magnetic 1pc nominal width

MPN
1491827
Brand
FESTO
EAN-13
4052568106256
Order Code
03-1682
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £73.23 £61.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The FESTO magnetic valve 1491827 is designed to regulate fluid flow with a nominal width of 2 mm. This all-fluid valve is ideal for controlling water flow in various industrial applications. Manufactured by FESTO, it is known for its reliability and efficiency.
Type Magnetic valve
Enclosure material Brass
Function 2/2 normally closed mono-stable
IP Rating IP65
Max. ambient temperature 35°C
Max. media temperature 80°C
Media temperature (min.) -10°C
Media temperature (range) -10 up to 80°C
Min. ambient temperature -10°C
Misc Attribute Normal nominal flow rate: 140 l/min
Nominal width 2mm
Sealant FPM
Weight 300g

Reviews

Be the first to submit a review

Trustpilot