FESTO 8043213 VUVS Magnetic valve 24 V DC G 1/8 5.2 mm width

MPN
8043213
Brand
FESTO
EAN-13
4052568287092
Order Code
03-3147
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £42.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The FESTO Magnetic Valve 8043213 is a compact and efficient valve with a nominal width of 5.2 mm and operates on 24 V DC. It is suitable for controlling water flow and other fluid applications, making it versatile for industrial settings. Ideal for use in automation and fluid management systems, this valve ensures precise control and reliability.
Type Magnetic valve
Maximum Operating Pressure 8bar
Minimum Operating Pressure 1.5bar
Connection G 1/8
Current Consumption 2.4W
Enclosure material Aluminium wrought alloy
Function 3/2-way
IP Rating IP65
Max. ambient temperature +50°C
Max. flow 550l/min
Max. media temperature +50°C
Media temperature (min.) -5°C
Media temperature (range) -5 up to +50°C
Min. ambient temperature -5°C
Nominal width 5.2mm
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating Voltage 24V DC
Operation Electrically
Weight 120g

Reviews

Be the first to submit a review

Trustpilot